A9075117 | OKW

ABS handheld enclosure, (L x W x H) 252 x 121 x 50 mm, gray white (RAL 9002), IP65, A9075117

Order No.: 30H1384
EAN: 4099889509465
MPN:
A9075117
DATEC-MOBIL-BOX L, Ausf. I
Series: DATEC-MOBIL-BOX
A9075117 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
50.7416 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.74 € *
Price list
Quantity
Price per unit*
1 pcs.
50.7416 €
10 pcs.
47.6833 €
50 pcs.
45.7912 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hand housing, A9075117, OKW

Hand-held box with wide range of applications without battery compartment. Prepared for mounting PCBs of Eurocard size. Large control area for membrane keyboards and controls. Sealing for IP 65 as accessory.

Technical specifications
Breite 121 mm
Farbe grauweiß
Höhe 50 mm
Länge 252 mm
Material ABS
RAL-Farbnummer 9002
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei