A9075217 | OKW
ABS handheld enclosure, (L x W x H) 252 x 121 x 50 mm, gray white (RAL 9002), IP65, A9075217
Order No.: 30H1386
EAN: 4099889509489
MPN:
A9075217
DATEC-MOBIL-BOX L, Ausf. II
Series: DATEC-MOBIL-BOX
Unit Price (€ / pc.)
50.7416 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
50.74 € *
Price list
Quantity
Price per unit*
1 pcs.
50.7416 €
10 pcs.
47.6833 €
50 pcs.
45.7912 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand housing, A9075217, OKW
Hand-held box with wide range of applications without battery compartment. Prepared for mounting PCBs of Eurocard size. Large control area for membrane keyboards and controls. Sealing for IP 65 as accessory.
Technical specifications
Breite | 121 mm | |
Farbe | grauweiß | |
Höhe | 50 mm | |
Länge | 252 mm | |
Material | ABS | |
RAL-Farbnummer | 9002 | |
Schutzart (IP) | IP65 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |