A9075219 | OKW

ABS handheld enclosure, (L x W x H) 252 x 121 x 50 mm, black (RAL 9005), IP65, A9075219

Order No.: 30H1387
EAN: 4099889509496
MPN:
A9075219
DATEC-MOBIL-BOX L, Ausf. II
Series: DATEC-MOBIL-BOX
A9075219 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
53.0502 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
53.05 € *
Price list
Quantity
Price per unit*
1 pcs.
53.0502 €
10 pcs.
49.8491 €
50 pcs.
47.8618 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hand housing, A9075219, OKW

Hand-held box with wide range of applications without battery compartment. Prepared for mounting PCBs of Eurocard size. Large control area for membrane keyboards and controls. Sealing for IP 65 as accessory.

Technical specifications
Width 121 mm
Colour schwarz
Height 50 mm
Length 252 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei