A9076109 | OKW

ABS handheld enclosure, (L x W x H) 200 x 94 x 39.5 mm, black (RAL 9005), IP65, A9076109

Order No.: 30H1389
EAN: 4099889509519
MPN:
A9076109
DATEC-CONTROL XS, Ausf. I
Series: DATEC-CONTROL
A9076109 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
27.1796 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.18 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1796 €
10 pcs.
25.5374 €
50 pcs.
24.5259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hand housing, A9076109, OKW

Hand-Held Case for variable use with specially manageable operation and display area, for display and graphic modules. Recesed operation area for membrane keyboards. Battery compartment lid alternatively snapped-on and/or screwed down(battery compartment as accessory).

Technical specifications
Width 94 mm
Colour schwarz
Height 39.5 mm
Length 200 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei