A9076157 | OKW
ABS enclosure, (L x W) 190 x 46 mm, gray white (RAL 9002), IP65, A9076157
Order No.: 30H1390
EAN: 4099889509526
MPN:
A9076157
DATEC-CONTROL XS, Ausf. I,mit Sockel
Series: DATEC-CONTROL
Unit Price (€ / pc.)
72.9351 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
72.94 € *
Price list
Quantity
Price per unit*
1 pcs.
72.9351 €
10 pcs.
68.5559 €
50 pcs.
65.8189 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, A9076157, OKW
Enclosure-kit: DATEC-CONTROL XS, version I with machining for the locator of the 6-pin contacts and secure connection, 1 base XS, 1 male contact (base) and 1 female contact (enclosure).
Technical specifications
Width | 46 mm | |
Colour | grauweiß | |
Length | 190 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |