A9076207 | OKW

ABS handheld enclosure, (L x W x H) 200 x 94 x 39.5 mm, gray white (RAL 9002), IP65, A9076207

Order No.: 30H1392
EAN: 4099889509540
MPN:
A9076207
DATEC-CONTROL XS, Ausf. II
Series: DATEC-CONTROL
A9076207 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
27.1796 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.18 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1796 €
10 pcs.
25.5374 €
50 pcs.
24.5259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hand housing, A9076207, OKW

Hand-Held Case for variable use with specially manageable operation and display area, for display and graphic modules. Reccesed operation area for membrane keyboards. Battery compartment lid alternatively snapped-on and/or screwed down(battery compartment as accessory).

Technical specifications
Width 94 mm
Colour grauweiß
Height 39.5 mm
Length 200 mm
Material ABS
RAL number 9002
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei