A9076259 | OKW

ABS enclosure, (L x W) 190 x 46 mm, black (RAL 9005), IP65, A9076259

Order No.: 30H1395
EAN: 4099889509571
MPN:
A9076259
DATEC-CONTROL XS, Ausf. II,mit Sockel
Series: DATEC-CONTROL
A9076259 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
72.9351 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
72.94 € *
Price list
Quantity
Price per unit*
1 pcs.
72.9351 €
10 pcs.
68.5559 €
50 pcs.
65.8189 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, A9076259, OKW

Enclosure-kit: DATEC-CONTROL XS, version II with machining for the locator of the 6-pin contacts and secure connection, 1 base XS, 1 male contact (base) and 1 female contact (enclosure).

Technical specifications
Width 46 mm
Colour schwarz
Length 190 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei