A9077109 | OKW

ABS handheld enclosure, (L x W x H) 228 x 117 x 47 mm, black (RAL 9005), IP65, A9077109

Order No.: 30H1397
EAN: 4099889509595
MPN:
A9077109
DATEC-CONTROL S, Ausf. I
Series: DATEC-CONTROL
A9077109 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
41.6143 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.61 € *
Price list
Quantity
Price per unit*
1 pcs.
41.6143 €
10 pcs.
39.1153 €
50 pcs.
37.5326 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hand housing, A9077109, OKW

Hand-Held Case for variable use with manageable operation and display area, for display and graphic modules. Reccesed operation area for membrane keyboards. Battery compartment lid alternatively snapped-on and/or screwed down(battery compartment as accessory).

Technical specifications
Width 117 mm
Colour schwarz
Height 47 mm
Length 228 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei