A9077157 | OKW
ABS enclosure, (L x W) 214 x 62 mm, gray white (RAL 9002), IP65, A9077157
Order No.: 30H1398
EAN: 4099889509601
MPN:
A9077157
DATEC-CONTROL S, Ausf. I, mit Sockel
Series: DATEC-CONTROL
Unit Price (€ / pc.)
89.9997 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
90.00 € *
Price list
Quantity
Price per unit*
1 pcs.
89.9997 €
10 pcs.
84.5971 €
50 pcs.
81.2056 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, A9077157, OKW
Enclosure-kit: DATEC-CONTROL S, version I with machining for the locator of the 6-pin contacts and secure connection, 1 base S, 1 male contact (base) and 1 female contact (enclosure).
Technical specifications
Width | 62 mm | |
Colour | grauweiß | |
Length | 214 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |