A9077207 | OKW
ABS handheld enclosure, (L x W x H) 228 x 117 x 47 mm, gray white (RAL 9002), IP65, A9077207
Unit Price (€ / pc.)
41.6143 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
41.61 € *
Price list
Quantity
Price per unit*
1 pcs.
41.6143 €
10 pcs.
39.1153 €
50 pcs.
37.5326 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand housing, A9077207, OKW
Hand-Held Case for variable use with manageable operation and display area, for display and graphic modules. Reccesed operation area for membrane keyboards. Battery compartment lid alternatively snapped-on and/or screwed down(battery compartment as accessory).
Technical specifications
Width | 117 mm | |
Colour | grauweiß | |
Height | 47 mm | |
Length | 228 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |