A9077259 | OKW

ABS enclosure, (L x W) 214 x 62 mm, black (RAL 9005), IP65, A9077259

Order No.: 30H1403
EAN: 4099889509656
MPN:
A9077259
DATEC-CONTROL S, Ausf. II, mit Sockel
Series: DATEC-CONTROL
A9077259 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
89.9997 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
90.00 € *
Price list
Quantity
Price per unit*
1 pcs.
89.9997 €
10 pcs.
84.5971 €
50 pcs.
81.2056 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, A9077259, OKW

Enclosure-kit: DATEC-CONTROL S, version II with machining for the locator of the 6-pin contacts and secure connection, 1 base S, 1 male contact (base) and 1 female contact (enclosure).

Technical specifications
Width 62 mm
Colour schwarz
Length 214 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei