A9078209 | OKW
ABS handheld enclosure, (L x W x H) 243 x 130 x 60 mm, black (RAL 9005), IP54, A9078209
Unit Price (€ / pc.)
59.4048 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
59.40 € *
Price list
Quantity
Price per unit*
1 pcs.
59.4048 €
10 pcs.
55.8229 €
50 pcs.
53.5976 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand housing, A9078209, OKW
Convenient hand held case suitable for the mounting of changeable battery compartments (battery compartment and holder as accessory). Large display area for mounting graphic displays. Space for PCMCIA-slots under the battery compartment.
Technical specifications
Width | 130 mm | |
Colour | schwarz | |
Height | 60 mm | |
Length | 243 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |