A9079109 | OKW

ABS handheld enclosure, (L x W x H) 266 x 144 x 60 mm, black (RAL 9005), IP54, A9079109

Order No.: 30H1409
EAN: 4099889509717
MPN:
A9079109
DATEC-CONTROL L, Ausf. I
Series: DATEC-CONTROL
OKW
A9079109 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
63.4746 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
63.47 € *
Price list
Quantity
Price per unit*
1 pcs.
63.4746 €
10 pcs.
59.6547 €
50 pcs.
57.2628 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hand housing, A9079109, OKW

Convenient hand held case suitable for the mounting of changeable battery compartments (battery compartment and holder as accessory). Large display area for mounting graphic displays. Space for PCMCIA-slots under the battery compartment.

Technical specifications
Width 144 mm
Colour black
Height 60 mm
Length 266 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP54
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead