A9404333 | OKW
ABS shell housing, (L x W x H) 85 x 45 x 22 mm, gray white (RAL 9002), IP65, A9404333
Order No.: 52H560
EAN: 4099889516135
MPN:
A9404333
SCHALENGEHÄUSE V 85, Ausf. I
Series: SCHALENGEHÄUSE
Unit Price (€ / pc.)
14.3871 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
14.39 € *
Price list
Quantity
Price per unit*
1 pcs.
14.3871 €
10 pcs.
13.5065 €
50 pcs.
12.9710 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS shell housing, A9404333, OKW
Two-part plastic case with open front. Front panel can be inserted into the front guide grooves. Guide ridges and fastening pillars for mounting of PCBs in top and base. Without battery compartment.
Technical specifications
Width | 45 mm | |
Colour | grauweiß | |
Height | 22 mm | |
Length | 85 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |