A9404341 | OKW

ABS shell housing, (L x W x H) 85 x 45 x 33 mm, gray white (RAL 9002), IP65, A9404341

Order No.: 52H552
EAN: 4099889516111
MPN:
A9404341
SCHALENGEHÄUSE G 85, Ausf. I
Series: SCHALENGEHÄUSE
A9404341 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
15.2677 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.27 € *
Price list
Quantity
Price per unit*
1 pcs.
15.2677 €
10 pcs.
13.4351 €
50 pcs.
12.5188 €
*incl. VAT plus shipping costs
**Subject to prior sale

Housing, A9404341, OKW

SHIELD HOUSING G 85, vers. I Two-piece housing with closed front and back. Guide rails and mounting columns for mounting printed circuit boards in the upper and lower part. Version I: without battery compartment. Scope of delivery: 1 upper and lower part, mounting kit.

Technical specifications
Width 45 mm
Colour grauweiß
Height 33 mm
Length 85 mm
Material ABS
RAL number 9002
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei