A9406331 | OKW

ABS shell housing, (L x W x H) 114 x 72 x 33 mm, gray white (RAL 9002), IP65, A9406331

Order No.: 60H8000
EAN: 4099889519990
MPN:
A9406331
SCHALENGEHÄUSE G 110, Ausf. I
Series: SCHALENGEHÄUSE
A9406331 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
19.8016 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.80 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8016 €
10 pcs.
18.6116 €
50 pcs.
17.8619 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS enclosure, A9406331, OKW

Two-part plastic case with closed front and rear. Guide ridges and fastening pillars for mounting of PCBs in top and base. Without battery compartment.

Technical specifications
Width 72 mm
Colour grauweiß
Height 33 mm
Length 114 mm
Material ABS
RAL number 9002
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei