A9406333 | OKW
ABS shell housing, (L x W x H) 114 x 72 x 33 mm, gray white (RAL 9002), A9406333
Order No.: 60H700
EAN: 4099889519907
MPN:
A9406333
SCHALENGEHÄUSE V 110, Ausf. I
Series: SCHALENGEHÄUSE
Unit Price (€ / pc.)
19.6826 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.68 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6826 €
10 pcs.
18.5045 €
50 pcs.
17.7667 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS enclosure, A9406333, OKW
Two-part plastic case with open front. Front panel (as accessory) can be inserted into the front guide grooves. Guide ridges and fastening pillars for mounting of PCBs in top and base. Without battery compartment.
Technical specifications
Width | 72 mm | |
Colour | grauweiß | |
Height | 33 mm | |
Length | 114 mm | |
Material | ABS | |
RAL number | 9002 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |