A9406341 | OKW
ABS shell housing, (L x W x H) 114 x 72 x 45 mm, gray white (RAL 9002), IP65, A9406341
Order No.: 60H8002
EAN: 4099889520002
MPN:
A9406341
SCHALENGEHÄUSE G 110, Ausf. I
Series: SCHALENGEHÄUSE
Unit Price (€ / pc.)
20.6346 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.63 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6346 €
10 pcs.
19.3970 €
50 pcs.
18.6116 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS enclosure, A9406341, OKW
Two-part plastic case with closed front and rear. Guide ridges and fastening pillars for mounting of PCBs in top and base. Without battery compartment.
Technical specifications
Width | 72 mm | |
Colour | grauweiß | |
Height | 45 mm | |
Length | 114 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |