A9406351 | OKW

ABS shell housing, (L x W x H) 104 x 54 x 33.5 mm, gray white (RAL 9002), IP65, A9406351

Order No.: 30H1720
EAN: 4099889509915
MPN:
A9406351
SCHALENGEHÄUSE G 110, Ausf. I
Series: SCHALENGEHÄUSE
A9406351 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
19.7659 € *
Available: 84 pcs.
Leadtime: On Request **
Total Price:
19.77 € *
Price list
Quantity
Price per unit*
1 pcs.
19.7659 €
5 pcs.
18.5759 €
15 pcs.
17.8619 €
50 pcs.
17.0765 €
150 pcs.
16.3625 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, A9406351, OKW

Two-part case with closed front and rear. Top view with recessed area. Guide ridges and fastening pillars for mounting of PCBs in top and base.

Technical specifications
Breite 54 mm
Farbe grauweiß
Höhe 33.5 mm
Länge 104 mm
Material ABS
RAL-Farbnummer 9002
Schutzart (IP) IP65
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei