A9408335 | OKW
ABS shell housing, (L x W x H) 119 x 77 x 33 mm, gray white (RAL 9002), A9408335
Order No.: 30H1725
EAN: 4099889509960
MPN:
A9408335
SCHALENGEHÄUSE G 155, Ausf. IV
Series: SCHALENGEHÄUSE
Unit Price (€ / pc.)
23.5025 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.50 € *
Price list
Quantity
Price per unit*
1 pcs.
23.5025 €
10 pcs.
22.0983 €
50 pcs.
21.2177 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, A9408335, OKW
Two-part case with closed front and rear. Guide ridges and fastening pillars for mounting of PCBs in top and base.
Technical specifications
Width | 77 mm | |
Colour | grauweiß | |
Height | 33 mm | |
Length | 119 mm | |
Material | ABS | |
RAL number | 9002 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |