A9408336 | OKW
ABS shell housing, (L x W x H) 113 x 77 x 33 mm, gray white (RAL 9002), IP40, A9408336
Order No.: 30H1726
EAN: 4099889509977
MPN:
A9408336
SCHALENGEHÄUSE V 155, Ausf. IV
Series: SCHALENGEHÄUSE
Unit Price (€ / pc.)
22.8242 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
22.82 € *
Price list
Quantity
Price per unit*
1 pcs.
22.8242 €
10 pcs.
21.4676 €
50 pcs.
20.6227 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, A9408336, OKW
Two-part case with open front. Front panel (as accessory) can be inserted into the front guide grooves. Guide ridges and fastening pillars for mounting of PCBs in top and base.
Technical specifications
Width | 77 mm | |
Colour | grauweiß | |
Height | 33 mm | |
Length | 113 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |