A9408343 | OKW

ABS shell housing, (L x W x H) 158 x 95 x 45 mm, gray white (RAL 9002), A9408343

Order No.: 60H742
EAN: 4099889519945
MPN:
A9408343
SCHALENGEHÄUSE V 155, Ausf. I
Series: SCHALENGEHÄUSE
A9408343 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
23.4311 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
23.43 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4311 €
10 pcs.
22.0269 €
50 pcs.
21.1344 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS enclosure, A9408343, OKW

Two-part plastic case with open front. Front panel (as accessory) can be inserted into the front guide grooves. Guide ridges and fastening pillars for mounting of PCBs in top and base. Without battery compartment.

Technical specifications
Width 95 mm
Colour grauweiß
Height 45 mm
Length 158 mm
Material ABS
RAL number 9002
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei