A9408348 | OKW
ABS enclosure, (L x W x H) 158 x 95 x 45 mm, gray white (RAL 9002), A9408348
Order No.: 60H762
EAN: 4099889519969
MPN:
A9408348
SCHALENGEHÄUSE V 155, Ausf. III
Series: SCHALENGEHÄUSE
Unit Price (€ / pc.)
30.3212 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.32 € *
Price list
Quantity
Price per unit*
1 pcs.
30.3212 €
10 pcs.
28.5005 €
50 pcs.
27.3581 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS enclosure, A9408348, OKW
ABS Enclosure, (L x W x H) 158 x 95 x 45 mm, gray white.
Technical specifications
Width | 95 mm | |
Colour | grauweiß | |
Height | 45 mm | |
Length | 158 mm | |
Material | ABS | |
RAL number | 9002 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |