A9408638 | OKW

ABS shell housing, (L x W x H) 83 x 77 x 33 mm, gray white (RAL 9002), A9408638

Order No.: 30H1733
EAN: 4099889510041
MPN:
A9408638
SCHALENGEHÄUSE V 155, Ausf. V
Series: SCHALENGEHÄUSE
A9408638 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
26.2990 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.30 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2990 €
10 pcs.
24.7163 €
50 pcs.
23.7286 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, A9408638, OKW

Two-part case with open front. Front panel (as accessory) can be inserted into the front guide grooves. Guide ridges and fastening pillars for mounting of PCBs in top and base.

Technical specifications
Width 77 mm
Colour grauweiß
Height 33 mm
Length 83 mm
Material ABS
RAL number 9002
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei