A9413330 | OKW
ABS shell housing, (L x W x H) 173 x 118 x 45 mm, gray white (RAL 9002), A9413330
Order No.: 30H1738
EAN: 4099889510096
MPN:
A9413330
SCHALENGEHÄUSE O 190, Ausf. I
Series: SCHALENGEHÄUSE
Unit Price (€ / pc.)
27.6556 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.66 € *
Price list
Quantity
Price per unit*
1 pcs.
27.6556 €
10 pcs.
26.0015 €
50 pcs.
24.9543 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, A9413330, OKW
Two-part case with open front and open rear. Front panel (as accessory) can be inserted into the front guide grooves. Guide ridges and fastening pillars for mounting of PCBs in top and base.
Technical specifications
Width | 118 mm | |
Colour | grauweiß | |
Height | 45 mm | |
Length | 173 mm | |
Material | ABS | |
RAL number | 9002 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |