A9413341 | OKW
ABS shell housing, (L x W x H) 180 x 118 x 68 mm, gray white (RAL 9002), IP65, A9413341
Order No.: 30H1741
EAN: 4099889510126
MPN:
A9413341
SCHALENGEHÄUSE G 190, Ausf. I
Series: SCHALENGEHÄUSE
Unit Price (€ / pc.)
31.1185 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
31.12 € *
Price list
Quantity
Price per unit*
1 pcs.
31.1185 €
10 pcs.
29.2502 €
50 pcs.
28.0840 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, A9413341, OKW
Two-part case with closed front and rear. Guide ridges and fastening pillars for mounting of PCBs in top and base.
Technical specifications
Width | 118 mm | |
Colour | grauweiß | |
Height | 68 mm | |
Length | 180 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |