A9441107 | OKW
ASA+PC-FR enclosure, (L x W x H) 150 x 93 x 35 mm, gray white (RAL 9002), IP40, A9441107
Unit Price (€ / pc.)
27.7508 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.75 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7508 €
10 pcs.
26.0848 €
50 pcs.
25.0495 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, A9441107, OKW
2-part enclosure with flat top part, height 35. Robust design with tongue and groove connection. Case assembled with Torx drive stainless steel screws. Seal for protection class IP 65 available as an accessory. Fastening pillars for PCBs and components in the top and bottom parts.
Technical specifications
Width | 93 mm | |
Colour | grauweiß | |
Height | 35 mm | |
Length | 150 mm | |
Material | ASA+PC-FR | |
RAL number | 9002 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |