A9443107 | OKW

ASA+PC-FR enclosure, (L x W x H) 150 x 93 x 45 mm, gray white (RAL 9002), IP40, A9443107

Order No.: 30H1750
EAN: 4099889510218
MPN:
A9443107
EVOTEC 150, Ausf. I
Series: EVOTEC
A9443107 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
28.3339 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.33 € *
Price list
Quantity
Price per unit*
1 pcs.
28.3339 €
10 pcs.
26.6203 €
50 pcs.
25.5612 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, A9443107, OKW

2-part enclosure with flat top part, height 45. Robust design with tongue and groove connection. Case assembled with Torx drive stainless steel screws. Seal for protection class IP 65 available as an accessory. Fastening pillars for PCBs and components in the top and bottom parts.

Technical specifications
Width 93 mm
Colour grauweiß
Height 45 mm
Length 150 mm
Material ASA+PC-FR
RAL number 9002
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei