A9481107 | OKW

ASA+PC-FR enclosure, (L x W x H) 250 x 155 x 54 mm, gray white (RAL 9002), IP40, A9481107

Order No.: 30H1754
EAN: 4099889510256
MPN:
A9481107
EVOTEC 250, Ausf. I
Series: EVOTEC
A9481107 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
33.7841 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
33.78 € *
Price list
Quantity
Price per unit*
1 pcs.
33.7841 €
10 pcs.
31.7730 €
50 pcs.
30.5116 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, A9481107, OKW

2-part enclosure with flat top part. Robust design with tongue and groove connection. Case assembled with Torx drive stainless steel screws. Seal for protection class IP 65 available as an accessory. Fastening pillars for PCBs and components in the top and bottom parts. Wall suspension element ordered separately.

Technical specifications
Width 155 mm
Colour grauweiß
Height 54 mm
Length 250 mm
Material ASA+PC-FR
RAL number 9002
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei