A9520165 | OKW

ABS flat enclosure, (L x W x H) 120 x 65 x 40 mm, gray white (RAL 9002), IP40, A9520165

Order No.: 30H1760
EAN: 4099889510287
MPN:
A9520165
FLACHGEHÄUSE 120 A
Series: FLACHGEHÄUSE
A9520165 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
17.0646 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.06 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0646 €
10 pcs.
16.0412 €
50 pcs.
15.3867 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat-pack case, A9520165, OKW

Two-piece case. The front pane,l see accessory A9195201, rests upon four spring posts and is held without screws by the case frame. Fastenings pillars for PCB mounting.

Technical specifications
Width 65 mm
Colour grauweiß
Height 40 mm
Length 120 mm
Material ABS
RAL number 9002
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei