A9530165 | OKW
ABS flat enclosure, (L x W x H) 150 x 85 x 45 mm, gray white (RAL 9002), IP40, A9530165
Unit Price (€ / pc.)
30.0118 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
30.01 € *
Price list
Quantity
Price per unit*
1 pcs.
30.0118 €
10 pcs.
28.2387 €
50 pcs.
27.1082 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat-pack case, A9530165, OKW
Two-piece case. The front panel, see accessory A9195301, rests upon four spring posts and is held without screws by the case frame. Fastenings pillars for PCB mounting.
Technical specifications
Width | 85 mm | |
Colour | grauweiß | |
Height | 45 mm | |
Length | 150 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |