B1040369 | OKW

ABS enclosure, (L x W x H) 102 x 54 x 30 mm, black (RAL 9005), IP40, B1040369

Order No.: 30H1817
EAN: 4099889510393
MPN:
B1040369
TOPTEC 102, Ausf. I
Series: TOPTEC
B1040369 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
16.1126 € *
Available: 31 pcs.
Leadtime: On Request **
Total Price:
16.11 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1126 €
10 pcs.
14.1729 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, B1040369, OKW

Electronic case - high version. Case parts will be snapped in by an innovative snap-lock. Screw towers for mounting of PCBs in the bottom.

Technical specifications
Breite 54 mm
Farbe schwarz
Höhe 30 mm
Länge 102 mm
Material ABS
RAL-Farbnummer 9005
Schutzart (IP) IP40
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei