B1040469 | OKW
ABS enclosure, (L x W x H) 102 x 54 x 30 mm, black (RAL 9005), IP40, B1040469
Unit Price (€ / pc.)
16.1126 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.11 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1126 €
10 pcs.
15.1606 €
50 pcs.
14.5537 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, B1040469, OKW
Electronic case - high version. Case parts will be snapped in by an innovative snap-lock. Screw towers for mounting of PCBs in the bottom.
Technical specifications
Width | 54 mm | |
Colour | schwarz | |
Height | 30 mm | |
Length | 102 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |