B1050369 | OKW
ABS enclosure, (L x W x H) 123 x 68 x 30 mm, black (RAL 9005), IP40, B1050369
Unit Price (€ / pc.)
19.0162 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.02 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0162 €
10 pcs.
17.8738 €
50 pcs.
17.1598 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, B1050369, OKW
Electronic case - high version. Case parts will be snapped in by an innovative snap-lock. Screw towers for mounting of PCBs in the top and bottom.
Technical specifications
Width | 68 mm | |
Colour | schwarz | |
Height | 30 mm | |
Length | 123 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |