B1050465 | OKW

ABS enclosure, (L x W x H) 123 x 68 x 45 mm, gray white (RAL 9002), IP40, B1050465

Order No.: 50H1310
EAN: 4099889514780
MPN:
B1050465
TOPTEC 123 H, Ausf. II
Series: TOPTEC
B1050465 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
19.0162 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.02 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0162 €
10 pcs.
17.8738 €
50 pcs.
17.1598 €
*incl. VAT plus shipping costs
**Subject to prior sale

ABS enclosure, B1050465, OKW

Electronic case - high version. Case parts will be snapped in by an innovative snap-lock. Screw towers for mounting of PCBs in the top and bottom.

Technical specifications
Width 68 mm
Colour grauweiß
Height 45 mm
Length 123 mm
Material ABS
RAL number 9002
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei