B1065369 | OKW
ABS enclosure, (L x W x H) 154 x 84 x 38 mm, black (RAL 9005), IP40, B1065369
Unit Price (€ / pc.)
20.6465 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.65 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6465 €
10 pcs.
19.4089 €
50 pcs.
18.6235 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, B1065369, OKW
Electronic case - flat version. Case parts will be snapped in by an innovative snap-lock. Screw towers for mounting of PCBs in the top and base.
Technical specifications
Breite | 84 mm | |
Farbe | schwarz | |
Höhe | 38 mm | |
Länge | 154 mm | |
Material | ABS | |
RAL-Farbnummer | 9005 | |
Schutzart (IP) | IP40 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |