B1065465 | OKW
ABS enclosure, (L x W x H) 154 x 84 x 38 mm, gray white (RAL 9002), IP40, B1065465
Unit Price (€ / pc.)
20.6465 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.65 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6465 €
10 pcs.
19.4089 €
50 pcs.
18.6235 €
*incl. VAT plus shipping costs
**Subject to prior sale
ABS enclosure, B1065465, OKW
Electronic case - flat version. Case parts will be snapped in by an innovative snap-lock. Screw towers for mounting of PCBs in the top and base.
Technical specifications
Width | 84 mm | |
Colour | grauweiß | |
Height | 38 mm | |
Length | 154 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |