B1065469 | OKW

ABS enclosure, (L x W x H) 154 x 84 x 38 mm, black (RAL 9005), IP40, B1065469

Order No.: 30H1826
EAN: 4099889510485
MPN:
B1065469
TOPTEC 154 F, Ausf. II
Series: TOPTEC
B1065469 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
20.6465 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.65 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6465 €
10 pcs.
19.4089 €
50 pcs.
18.6235 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, B1065469, OKW

Electronic case - flat version. Case parts will be snapped in by an innovative snap-lock. Screw towers for mounting of PCBs in the top and base.

Technical specifications
Width 84 mm
Colour schwarz
Height 38 mm
Length 154 mm
Material ABS
RAL number 9005
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei