B1070365 | OKW

ABS enclosure, (L x W x H) 194 x 115 x 46 mm, gray white (RAL 9002), IP40, B1070365

Order No.: 30H1827
EAN: 4099889510492
MPN:
B1070365
TOPTEC 194 H, Ausf. I
Series: TOPTEC
B1070365 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
28.4767 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.48 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4767 €
5 pcs.
26.7631 €
15 pcs.
25.7397 €
50 pcs.
24.5973 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, B1070365, OKW

Electronic case - high version. Case parts will be snapped in by an innovative snap-lock. Screw towers for mounting of PCBs in the top and base.

Technical specifications
Width 115 mm
Colour grauweiß
Height 46 mm
Length 194 mm
Material ABS
RAL number 9002
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei