B1070369 | OKW

ABS enclosure, (L x W x H) 194 x 115 x 46 mm, black (RAL 9005), IP40, B1070369

Order No.: 30H1828
EAN: 4099889510508
MPN:
B1070369
TOPTEC 194 H, Ausf. I
Series: TOPTEC
B1070369 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
28.4767 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.48 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4767 €
10 pcs.
26.7631 €
50 pcs.
25.6921 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, B1070369, OKW

Electronic case - high version. Case parts will be snapped in by an innovative snap-lock. Screw towers for mounting of PCBs in the top and base.

Technical specifications
Breite 115 mm
Farbe schwarz
Höhe 46 mm
Länge 194 mm
Material ABS
RAL-Farbnummer 9005
Schutzart (IP) IP40
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei