B1070469 | OKW
ABS enclosure, (L x W x H) 194 x 115 x 46 mm, black (RAL 9005), IP40, B1070469
Unit Price (€ / pc.)
28.4767 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.48 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4767 €
10 pcs.
26.7631 €
50 pcs.
25.6921 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, B1070469, OKW
Electronic case - high version. Case parts will be snapped in by an innovative snap-lock. Screw towers for mounting of PCBs in the top and base.
Technical specifications
Width | 115 mm | |
Colour | schwarz | |
Height | 46 mm | |
Length | 194 mm | |
Material | ABS | |
RAL number | 9005 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |