B1604117 | OKW
ASA enclosure, (L x W x H) 50 x 41 x 16 mm, white (RAL 9016), IP65, B1604117
Unit Price (€ / pc.)
15.4343 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.43 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4343 €
10 pcs.
14.5180 €
50 pcs.
13.9349 €
*incl. VAT plus shipping costs
**Subject to prior sale
Body case, B1604117, OKW
Modern small enclosure specifically designed for "wearable technologies". Three-part design consisting of highly polished top and bottom parts and a matt TPV sealing ring. Location bars for a PCB are provided in the top part; after assembly of the enclosure the PCB is then held securely between the top and bottom parts. Internal power supply with round or button cells on the PCB, or alternatively, the use of a rechargeable battery with charging coil for charging the device inductively. Wrist strap, fastening kit, lanyard etc. as accessories.
Technical specifications
Width | 41 mm | |
Colour | weiß | |
Height | 16 mm | |
Length | 50 mm | |
Material | ASA | |
RAL number | 9016 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |