B1604207 | OKW

ASA enclosure, (L x W x H) 50 x 41 x 16 mm, white (RAL 9016), IP65, B1604207

Order No.: 30H1843
EAN: 4099889510591
MPN:
B1604207
BODY-CASE M, mit Vertiefung
Series: BODY-CASE
B1604207 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
15.4343 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.43 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4343 €
10 pcs.
14.5180 €
50 pcs.
13.9349 €
*incl. VAT plus shipping costs
**Subject to prior sale

Body case, B1604207, OKW

Modern small enclosure specifically designed for "wearable technologies". Three-part design consisting of highly polished top and bottom parts and a matt TPV sealing ring. Recessed area in top for locating a membrane keyboard or decor foil. Location bars for a PCB are provided in the top part; after assembly of the enclosure the PCB is then held securely between the top and bottom parts. Internal power supply with round or button cells on the PCB, or alternatively, the use of a rechargeable battery with charging coil for charging the device inductively. Wrist strap, fastening kit, lanyard etc. as accessories.

Technical specifications
Width 41 mm
Colour weiß
Height 16 mm
Length 50 mm
Material ASA
RAL number 9016
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei