B1606107 | OKW

ASA enclosure, (L x W x H) 55 x 46 x 17 mm, white (RAL 9016), IP65, B1606107

Order No.: 30H1845
EAN: 4099889510614
MPN:
B1606107
BODY-CASE L, ohne Vertiefung
Series: BODY-CASE
B1606107 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
17.6358 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.64 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6358 €
10 pcs.
16.5767 €
50 pcs.
15.9222 €
*incl. VAT plus shipping costs
Subject to prior sale

Body case, B1606107, OKW

Modern small enclosure specifically designed for "wearable technologies". Three-part design consisting of highly polished top and bottom parts and a matt TPV sealing ring. Location bars for a PCB are provided in the top part; after assembly of the enclosure the PCB is then held securely between the top and bottom parts. Internal power supply with round or button cells on the PCB, or alternatively, the use of a rechargeable battery with charging coil for charging the device inductively. Wrist strap, fastening kit, lanyard etc. as accessories.

Technical specifications
Filter Property Value
Material ASA
Length 55 mm
Width 46 mm
Height 17 mm
Colour white
RAL number 9016
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 39269097
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No