B1606207 | OKW

ASA enclosure, (L x W x H) 55 x 46 x 17 mm, white (RAL 9016), IP65, B1606207

Order No.: 30H1847
EAN: 4099889510638
MPN:
B1606207
BODY-CASE L, mit Vertiefung
Series: BODY-CASE
OKW
B1606207 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
17.0884 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.09 € *
Price list
Quantity
Price per unit*
1 pcs.
17.0884 €
10 pcs.
16.0531 €
50 pcs.
15.4224 €
*incl. VAT plus shipping costs
**Subject to prior sale

Body case, B1606207, OKW

Modern small enclosure specifically designed for "wearable technologies". Three-part design consisting of highly polished top and bottom parts and a matt TPV sealing ring. Recessed area in top for locating a membrane keyboard or decor foil. Location bars for a PCB are provided in the top part; after assembly of the enclosure the PCB is then held securely between the top and bottom parts. Internal power supply with round or button cells on the PCB, or alternatively, the use of a rechargeable battery with charging coil for charging the device inductively. Wrist strap, fastening kit, lanyard etc. as accessories.

Technical specifications
Width 46 mm
Colour white
Height 17 mm
Length 55 mm
Material ASA
RAL number 9016
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead