B2210017 | OKW
ABS enclosure, (L x W x H) 260 x 245 x 74 mm, gray white (RAL 9002), IP40, B2210017
Unit Price (€ / pc.)
70.6860 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
70.69 € *
Price list
Quantity
Price per unit*
1 pcs.
70.6860 €
10 pcs.
66.4377 €
50 pcs.
63.7840 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, B2210017, OKW
Complete case. Ideally suited to accommodate double-Eurocards 233.4 x 220 mm. Two identical shells are joined together so that they overlap. Side trims easily fitted. Non-slipping case feet are fixed by screws to ensure a firm and stable support.
Technical specifications
Width | 245 mm | |
Colour | gray white | |
Height | 74 mm | |
Length | 260 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |