B2211217 | OKW
ABS enclosure, (L x W x H) 260 x 185 x 124 mm, gray white (RAL 9002), IP40, B2211217
Unit Price (€ / pc.)
87.7982 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
87.80 € *
Price list
Quantity
Price per unit*
1 pcs.
87.7982 €
10 pcs.
82.5384 €
50 pcs.
79.2302 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, B2211217, OKW
Complete case. Ideally suited to accommodate double-Eurocards 233.4 x 160 mm. Two identical shells are joined together so that they overlap. Side trims easily fitted. Non-slipping case feet are fixed by screws to ensure a firm and stable support.
Technical specifications
Width | 185 mm | |
Colour | grauweiß | |
Height | 124 mm | |
Length | 260 mm | |
Material | ABS | |
RAL number | 9002 | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |