B2213205 | OKW

ABS enclosure, (L x W x H) 130 x 185 x 124 mm, gray white (RAL 9002), IP40, B2213205

Order No.: 30H1943
EAN: 4099889511215
MPN:
B2213205
MEDITEC E 160, ohne Griffbügel
Series: MEDITEC
B2213205 OKW General Purpose Enclosures
Image may differ
Unit Price (€ / pc.)
70.2219 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
70.22 € *
Price list
Quantity
Price per unit*
1 pcs.
70.2219 €
10 pcs.
65.9974 €
50 pcs.
63.3556 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, B2213205, OKW

Complete case. Ideally suited to accommodate single-Eurocards 100 x 160 mm. Two identical shells are joined together so that they overlap. Side trims easily fitted. Non-slipping case feet are fixed by screws to ensure a firm and stable support.

Technical specifications
Width 185 mm
Colour grauweiß
Height 124 mm
Length 130 mm
Material ABS
RAL number 9002
Degree of protection (IP) IP40
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei