B2510108 | OKW
ABS handheld enclosure, (L x W x H) 130 x 60 x 30 mm, lava, IP54, B2510108
Unit Price (€ / pc.)
16.9218 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
16.92 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9218 €
10 pcs.
15.8984 €
50 pcs.
15.2677 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand housing, B2510108, OKW
A genuine hand held enclosure that can be held and operated with one hand. Two-part enclosure design. Recessed surface for membrane keyboards. Attachment domes for a PCB in the top part.
Technical specifications
Width | 60 mm | |
Colour | lava | |
Height | 30 mm | |
Length | 130 mm | |
Material | ABS | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |