B2512108 | OKW
ABS handheld enclosure, (L x W x H) 114 x 76 x 31 mm, lava, IP54, B2512108
Unit Price (€ / pc.)
20.1943 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.19 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1943 €
10 pcs.
18.9686 €
50 pcs.
18.2189 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hand housing, B2512108, OKW
An enclosure that can be held with one hand and operated with the second hand. Two-part enclosure design. Recessed surface for membrane keyboards. Separate recess for special functions. Attachment domes for a PCB in the top part.
Technical specifications
Width | 76 mm | |
Colour | lava | |
Height | 31 mm | |
Length | 114 mm | |
Material | ABS | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |